193L

Hammond Manufacturing
546-193L

193L

Mfr.:

Description:
Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 5H @ 300mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:

16 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$158.29 $158.29
$153.86 $1,538.60
Product Attribute Attribute Value
Hammond
Product Category: Common Mode Chokes / Filters
RoHS:  Details
193 Series
Chassis Mount
Wire
1 Channel
5 H
15 %
300 mA
57 Ohms
3.13 in
3.75 in
3.81 in
Fixed Inductors
Choke
Application: DC Filtering
Brand: Hammond Manufacturing
Product Type: Common Mode Chokes
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 2.495 kg

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8538100090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
Littelfuse 30KPA51CA
ESD Suppressors / TVS Diodes TVS Hi Power Diode 30KPA Axial
Wurth Elektronik 750342879
Power Transformers UtPPTI MID TRANSFMR TOR4.3/2.8/3 SMT
Cornell Dubilier 940C30S1K-F
Film Capacitors 3kV 0.01uF
B&K Precision XLN3640
Benchtop Power Supplies 36V / 40A 1.44kW Programmable DC Power Supply
SolaHD STV25K-10S
Power Conditioning 120V 1PH 0-135V DIN
Hammond 278CX
Power Transformers Transformer, high volt, 454VA, primary 115VAC, HV secondary 800V C.T. @ 535ma.
Hammond 159Y
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 0.6H, DC current 750 ma.
Hammond 153M
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 0.6H, DC current 100 ma.
Hammond 1650TA
Audio Transformers / Signal Transformers Output transformer, push-pull, 120W , primary 1,900 ct, 403 ma., secondary 4-8-16
DFRobot FIT0821
Interface Modules Industrial RS485 Opto-Isolated Hub