159V

Hammond Manufacturing
546-159V

159V

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 1.5H, DC current 500 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:

22 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$57.86 $57.86
$54.96 $549.60
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
1.5 H
15 %
500 mA
27 Ohms
-
-
Chassis Mount
102.362 mm
57.15 mm
66.802 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 1.043 kg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
Vishay WFC0805R0100FE66
Current Sense Resistors - SMD .01ohms 1% .5w
KEMET R523F310050P0K
Film Capacitors 310VAC 0.1uF THB Grd THB Grd IIB AECQ2
Vishay WFC08058L000FE66
Current Sense Resistors - SMD 8mOhms 1% .5w
Vishay WFC08059L000FE66
Current Sense Resistors - SMD 9mOhms 1% .5w
Espressif ESP32-C3-WROOM-02-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Murata GRM1555CYA103GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 35 VDC 2% 0402 C0G (NP0)
TE Connectivity 2071556-9
General Purpose Relays OJS-SH-105HMF,00000
Bourns RL181S-223J-RC
RF inductors - Leaded Inductor, Radial
Hammond 159S
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 4H, DC current 225 ma.
Hammond 159Y
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 0.6H, DC current 750 ma.