159T

Hammond Manufacturing
546-159T

159T

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 2.5H, DC current 300 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:

14 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$62.76 $62.76
$60.84 $608.40
$59.63 $1,490.75
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
2.5 H
15 %
300 mA
43 Ohms
-
-
Chassis Mount
102.362 mm
57.15 mm
66.802 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 1.043 kg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
Panasonic EZP-V60107MTC
600VDC 100uF 10% 5.1mOhm 4Pin
Harwin G125-3241096M5
5+5 Pos MCableHouse Rear Panel Mount
Harwin M80-5C12605MU
13+13PosM24-28AWGCableKitRearPanelMount
KEMET C4AQHLW5200P36J
600V 20 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200
DFRobot FIT0874
USB to RS485 Serial Cable
Texas Instruments CC2531EMK
CC2531 Eval Mod
Harwin G125-1010005
1.25MM M CONTACT 26AWG
Pomona 1825-0
1825-0, BANANA PLUG WITH SAFETY COLLAR,
Harwin M80-0130005
SPARE FEMALE CONTACT 24-28 AWG
SparkFun Electronics WRL-15130
XBee 3 Module - RP-SMA Antenna