158M

Hammond Manufacturing
546-158M

158M

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 10H, DC current 100 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:

41 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$55.30 $55.30
$52.55 $525.50
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
10 H
15 %
100 mA
262 Ohms
-
-
Chassis Mount
82.55 mm
50.8 mm
50.8 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 567 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
Mini-Circuits HAT-30A+
Attenuators 30 dB Fixed Attenuator, DC - 2000 MHz, 50?
Littelfuse 03420010HX010
Fuse Holder ACS 3AG FUSEHLDR BODY
Vishay PR02000204703FA100
Metal Film Resistors - Through Hole PR02 1% A1 470K
Vishay K680J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 68PF +/- 5 % C0G BULK E3
Epson TG2016SMN 25.0000M-MCGNNM3
TCXO Oscillators TG2016SMN 25.0000M-MCGNNM3: TCXO 2.8V-3.3V +/-0.5PPM -40-85C NON O/E250TR
YAGEO RSF2WSJT-73-220K
Metal Oxide Resistors
Keystone Electronics 7311
Terminals LUG LOCKING MATTE TINNED#4
Hammond 155J
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 15H, DC current 30 ma.
Hammond 158L
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 15H, DC current 75 ma.
Vishay RN60D5620FRE6
Metal Film Resistors - Through Hole 1/4watt 562ohms 1% 100ppm