158L

Hammond Manufacturing
546-158L

158L

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 15H, DC current 75 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1
Can Dispatch Immediately

On Order:

7
Expected 19-Oct-23

Factory Lead Time:

4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$50.61 $50.61
$48.08 $480.80
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
15 H
15 %
75 mA
411 Ohms
-
-
Chassis Mount
82.55 mm
50.8 mm
71.374 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 567 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
Nichicon UPW1H152MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200
onsemi LM317MTG
Linear Voltage Regulators 500mA ADJ 1.2-37V Positive
WIMA FKP1G032206D00JSSD
Film Capacitors .22uF 400 Volts 5%
onsemi BD14016S
Bipolar Transistors - BJT PNP Epitaxial Sil
Toshiba TTA004B,Q
Bipolar Transistors - BJT PNP -2.5A 1.5W 280 HFE -0.5V Trans
Aavid 530714B00000G
Heat Sinks Channel Heat Sink, TO220, Horizontal/Vertical, 20.3 C/W, 18.03x12.32x12.7mm
Aavid 577202B00000G
Heat Sinks Channel Heat Sink, TO220, Horizontal/Vertical, 24.4 Degree C/W, 12.7mm, No Tab
Aavid 7721-7PPSG
Heat Sinks Polyphenylene Sulfide PPS Shoulder Washers, Screw Size #4, 5.46x0.81mm
Neutrik NMJ6HC-S
Phone Connectors STEREO SWITCHED JACK WITH HARDWARE
STMicroelectronics BD139-10
Bipolar Transistors - BJT NPN Silicon Trnsistr