157M

Hammond Manufacturing
546-157M

157M

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 8H, DC current 100 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:

7 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$55.22 $55.22
$53.88 $538.80
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
8 H
15 %
100 mA
259 Ohms
-
-
Chassis Mount
82.55 mm
44.45 mm
50.8 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 453.592 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
CUI Devices HSS13-B20-NP
Heat Sinks heat sink, stamping, TO-220, 31 x 25.25
CUI Devices HSS07-C20-P274
Heat Sinks heat sink, stamping, TO-220, 21.66 x 13.
Molex 39543-3002
Fixed Terminal Blocks 5MM FIX PCB TERM BLK 2 CIRCUITS
Vishay PR02000203000JR500
Metal Film Resistors - Through Hole 2watts 300ohms 5%
Vishay MAL211630101E3
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35volts
Bourns 3352T-1-505LF
Trimmer Resistors - Through Hole 3/8"round 5Mohms 0.5watt 20%
Vishay RH050270R0FE02
Wirewound Resistors - Chassis Mount 50watt 270ohm 1%
WIMA MKP2C021001B00JA00
Film Capacitors 0.01 uF 63 VDC 5%
Nichicon UEP1H101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF 0.2L/S
Hammond 154M
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 2H, DC current 100 ma.