157G

Hammond Manufacturing
546-157G

157G

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 30H, DC current 40 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:

23 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$65.14 $65.14
$61.88 $618.80
$60.65 $1,516.25
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
30 H
15 %
40 mA
595 Ohms
-
-
Chassis Mount
82.55 mm
44.45 mm
50.8 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 453.592 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
Littelfuse SP712-02HTG
ESD Suppressors / TVS Diodes 12V 20A 30KV L S ARRAY
Vishay BAT54W-HG3-08
Schottky Diodes & Rectifiers 30V Zener SKY DIODE SOD-123
4D Systems gen4-FT812-43T
Display Modules 4.3 inch gen4 FT812 Resistive Touch
KEMET ALA7DA681EF500
Aluminium Electrolytic Capacitors - Snap In 500V 680uF 20% 18K Hrs AEC-Q200
WeEn Semiconductors ESDALD05UE2X
ESD Suppressors / TVS Diodes ESDALD05UE2/SOT23-3L/REEL 7\" Q1/T1 *STANDARD MARK SMD
3M FP-301 1/8" BLK 100'
Heat Shrink Tubing & Sleeves FP-301 1/8"X100' BLK
STMicroelectronics LD1084V
LDO Voltage Regulators 2.85-30V 5.0A Adj
Triad Magnetics C-7X
Power Inductors - Leaded CHOKE 10.0H@90mADC w/Leads
Hammond 193G
Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 10H @ 150mA
Hammond 1750Q
Audio Transformers / Signal Transformers Output transformer, guitar amp, 7,371 C.T. ohm pri., 4, 8, 16 ohm sec., 50W