156R

Hammond Manufacturing
546-156R

156R

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 1.5H, DC current 200 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:

51 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$37.93 $37.93
$36.05 $360.50
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
1.5 H
15 %
200 mA
56 Ohms
-
-
Chassis Mount
71.374 mm
38.1 mm
42.926 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 226.796 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
Bourns 93R1A-R22-A05L
Potentiometers 100 ohm 10% 5/8" SQ ST
Nichicon UPW1C682MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 6800uF AEC-Q200
Alps Alpine RK27112A00AK
Potentiometers Slotted 20mm 100k
KYOCERA AVX TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm
Littelfuse 0218002.MXP
Cartridge Fuses 250V 2A Time Lag (Slo-Blo)
Aavid 504102B00000G
Heat Sinks Channel Heat Sink for TO-220, Narrow, Horizontal/Vertical, 15.6 Degree C/W
Vishay GBU4A-E3/51
Bridge Rectifiers 50 Volt 4.0 Amp Glass Passivated
Aavid 4880SG
Thermal Interface Products Mounting Kit with Thermalsil III for TO-220
Hammond 193J
Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 10H @ 200mA
Vishay RH025880R0FC02
Wirewound Resistors - Chassis Mount 25watt 880ohm 1%