156M

Hammond Manufacturing
546-156M

156M

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 3H, DC current 100 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:

22 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$34.82 $34.82
$33.09 $330.90
$32.42 $810.50
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
3 H
15 %
100 mA
86 Ohms
-
-
Chassis Mount
71.374 mm
38.1 mm
42.926 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 226.796 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
YAGEO FMP200FTF52-47K
Metal Film Resistors - Through Hole 47 kOhms 2 W 1 % Axial
onsemi BAS31
Diodes - General Purpose, Power, Switching 120V 200mA
TE Connectivity 282836-3
Fixed Terminal Blocks 5.0MM PCB MOUNT 3P
Vishay WSLP5931L1000FEA
Current Sense Resistors - SMD 0.0001 ohm 1%
Bourns 8250-273K-RC
RF inductors - Leaded 27mH 10%
Bourns 8250-333K-RC
RF inductors - Leaded 33mH 10%
Vishay PR02000203000JR500
Metal Film Resistors - Through Hole 2watts 300ohms 5%
Diodes Incorporated 1N4007G-T
Rectifiers 1.0A 1000V
Vishay CW02B250R0JE70
Wirewound Resistors - Through Hole 3watt 250ohms 5%
Vishay RS02B1K200FE12
Wirewound Resistors - Through Hole 3watts 1.2Kohms 1%