155G

Hammond Manufacturing
546-155G

155G

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 7H, DC current 40 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$33.96 $33.96
$32.27 $322.70
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
7 H
15 %
40 mA
340 Ohms
-
-
Chassis Mount
60.452 mm
35.052 mm
35.052 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 136.078 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
TE Connectivity 5-1814400-2
RF Connectors / Coaxial Connectors SMA R/A PCB Skt GZD
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
WIMA MKS2C031001A00JC00
Film Capacitors 0.1uF 63 Volts 5%
3M D89116-0131HK
Headers & Wire Housings 16P SKT W/O STRN REL W/CNTR BUMP 10U AU
Murata GRM155R62A104KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 0402 X5R
VCC RTN_250
LED Mounting Hardware MOUNTING RING CLIP RTN250
Lite-On LTL-4231N
Standard LEDs - Through Hole Green Diffused
Hammond 290BX
Power Transformers Fender 120V @ 60 Hz, 660Vct @ 138mA
VCC LPC_080_CTP
LED Light Pipes Round Lightpipe LPC080CTP
Panasonic ECW-FA2J104J
Film Capacitors 630VDC 0.10uF 5% MPP L/S=15mm