154H

Hammond Manufacturing
546-154H

154H

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 4H, DC current 50 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:

12 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$28.76 $28.76
$28.20 $705.00
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
4 H
15 %
50 mA
300 Ohms
-
- 40 C
+ 85 C
-
Chassis Mount
52.324 mm
31.75 mm
30.226 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 113.398 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
Apem MPKES90B14
KNOB PLASTIC
YAGEO HHV-50JT-52-4M
WIMA FKP3J004702B00KSSD
470pF 630V 10% PCM7.5
Neutrik NMJ6HCD2
STEREO CHROME NOSE
Schurter 6200.2300
SCREW 1-POLE .250 QC Socket and fusedrawr
Vishay HVR3700003004FR500
1/2watt 3Mohms 1%
Cinch Connectivity Solutions P-306H-CCT
6C CBL MNT PLUG
TDK CK45-B3AD102KYVNA
D: 6mm 1kV 1000pF B 10% LS:5mm
TDK B43851A9106M
400VDC 10uF 20% STD Leads
Rubycon 16PX2200MEFC10X20
GENERAL PURPOSE ELECTROLYTIC CAPACITORS