154E

Hammond Manufacturing
546-154E

154E

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 20H, DC current 20 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:

69 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$31.90 $31.90
$30.32 $303.20
$29.70 $2,970.00
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
20 H
15 %
20 mA
1.666 kOhms
-
-
Chassis Mount
52.324 mm
31.75 mm
30.226 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 136.078 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
Vishay 1N5623GP-E3/54
Rectifiers 1.0 Amp 1000 Volt
Nichicon PPB1632470KGL
Film Capacitors 6 x 15 x 26.5
Nichicon UVY2V100MPD
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 10uF 10x12.5 '20% 5LS
onsemi 1N5374BG
Zener Diodes 75V 5W
onsemi 1N5373BG
Zener Diodes 68V 5W
Vishay PR03000202002JAC00
Metal Film Resistors - Through Hole 3watts 20Kohms 5%
onsemi FJP13009TU
Bipolar Transistors - BJT NPN Sil Transistor
Diodes Incorporated GBJ1001-F
Bridge Rectifiers 10A 100V
Cornell Dubilier CD15FD331FO3F
Mica Capacitors 330pF 500V 1%
Cornell Dubilier CD15FD111FO3F
Mica Capacitors 110pF 500V 1%