154B

Hammond Manufacturing
546-154B

154B

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 3mH, DC current 1.5 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:

21 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$29.15 $29.15
$27.10 $271.00
$26.54 $663.50
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
3 mH
15 %
1.5 A
140 mOhms
-
-
Chassis Mount
52.324 mm
31.75 mm
30.226 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 113.398 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
CUI Devices TS14-1212-90-BK-100-SCR-D
Tactile Switches 12 x 12 mm 9 mm 100 gf Short Crimped Black Through Hole SPST
Microchip AT42QT1012-TSHR
Capacitive Touch Sensors One-Channel Touch Sensor IC
Microchip MCP23008T-E/SO
Interface - I/O Expanders In/Out I2C int
Silicon Laboratories CP2102N-A02-GQFN28
USB Interface IC USBXpress - USB to UART Bridge QFN28
Panasonic EEU-FC1V102
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V
ROHM Semiconductor BD6211F-E2
Motor/Motion/Ignition Controllers & Drivers H-BRIDGE 7V max 1 Chan 1.0A 1.0ohm
Texas Instruments BUF634AIDR
High Speed Operational Amplifiers 210-MHz, 250-mA high-speed buffer 8-SOIC -40 to 125
STMicroelectronics NUCLEO-L011K4
Development Boards & Kits - ARM STM32 Nucleo-32 development board STM32L011K4 MCU, supports Arduino nano connect
Vishay RS02B2R200FE12
Wirewound Resistors - Through Hole 3watts 2.2ohms 1%
Hammond 266M5
Power Transformers Power transformer, chassis mount, 15VA, 5V @ 3A or 2.5V @ 6A