153H

Hammond Manufacturing
546-153H

153H

Mfr.:

Description:
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 2.2H, DC current 50 ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$36.88 $36.88
$35.04 $350.40
Product Attribute Attribute Value
Hammond
Product Category: Power Inductors - Leaded
RoHS:  Details
DC Filter Choke
Wire Leads
Unshielded
2.2 H
15 %
50 mA
305 Ohms
-
-
Chassis Mount
41.402 mm
22.352 mm
20.574 mm
-
153-159 Series
Application: DC Filtering
Brand: Hammond Manufacturing
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 45.359 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.

Image Description
Texas Instruments BUF634AIDDAR
High Speed Operational Amplifiers 210-MHz, 250-mA high-speed buffer 8-SO PowerPAD -40 to 125
Texas Instruments UCC21750DWR
Galvanically Isolated Gate Drivers ±10-A 5.7kV RMS single channel isolated gate driver for SiC/IGBT 16-SOIC -40 to 125
KYOCERA AVX 0201ZK100GBSTR
Silicon RF Capacitors / Thin Film 10V 10pF 2%Tol ThinFilm 0201
Allegro MicroSystems ACS732KLATR-75AB-T
Board Mount Current Sensors HIGH BANDWIDTH 1 MHz CURRENT SENSOR
Texas Instruments UCC2803QDRQ1
Switching Controllers Auto Cat Lo-Pwr BiC MOS Current-Mode PWM
STMicroelectronics STTH3010W
Diodes - General Purpose, Power, Switching Ultrafast recovery high voltage diode
Hammond 153M
Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 0.6H, DC current 100 ma.
Ohmite 45F2K0E
Wirewound Resistors - Through Hole 5watt 2K 1% Axial