1539M31

Hammond Manufacturing
546-1539M31

1539M31

Mfr.:

Description:
RF inductors - Leaded RF Choke, heavy duty hash choke, inductance 5000uH, DC current 2.2A, 1539 series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

32 Can Dispatch in 10 Days
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$46.87 $46.87
$44.53 $445.30
Product Attribute Attribute Value
Hammond
Product Category: RF inductors - Leaded
RoHS:  Details
RF Choke
Radial
Unshielded
5 mH
10 %
2.2 A
714 mOhms
-
-
PCB Mount
38.1 mm
-
-
38.1 mm
Ferrite
1539
Application: RF
Brand: Hammond Manufacturing
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 136.078 g

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
Vishay BFC233810474
Safety Capacitors .47uF 20% 440volts
YAGEO RSF200JB-73-330K
Metal Oxide Resistors 330K ohm 5% 2W Metal Oxide Film
YAGEO FMP200JR-52-10R
Metal Film Resistors - Through Hole 10 Ohms 2 W 5 % Axial

FEATURED PRODUCTS
HAMMOND