NC38LF-327

Fox / Abracon
559-NC38-LF
NC38LF-327

Mfr.:

Description:
Crystals 32.768 KHz 3X8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,330

Stock:
4,330 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.641 $0.64
$0.534 $5.34
$0.481 $24.05
$0.461 $46.10
$0.438 $219.00
$0.37 $370.00
$0.368 $736.00
$0.352 $1,760.00
$0.326 $3,260.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
- 0.04 PPM
8.3 mm x 3.2 mm
- 20 C
+ 60 C
Radial
35 kOhms
1 uW
8.3 mm
3.2 mm
3.2 mm
NCLF
Bulk
Brand: Fox / Abracon
Lead Spacing: 0.043 in
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tuning Fork Crystal
Part # Aliases: FKT38EIHQ0.032768-BAG1K
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99