11P-183J-50

Fastron
434-11P-183J-50

11P-183J-50

Mfr.:

Description:
RF Inductors - Leaded Pluggable Inductor with Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 250   Multiples: 250

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.66 $415.00
$1.34 $670.00
$1.22 $1,220.00
$1.18 $2,950.00
$1.10 $11,000.00
25,000 Quote
Product Attribute Attribute Value
Fastron
Product Category: RF inductors - Leaded
RoHS:  Details
RF Choke
Radial
Unshielded
18 mH
5 %
85 mA
34 Ohms
50
PCB Mount
11P
Brand: Fastron
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 280 kHz
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination: Standard

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

11P/HC Fixed Inductors

Fastron 11P/HC Fixed Inductors feature a 10µH to 150mH inductance range, 35mA to 6.6A DC current range, and up to 10% tolerance. These inductors have shielded and unshielded options and a ferrite core material. 11P/HC inductors are available with shorter leads. Fastron inductors are designed for high currents, feature a PCB mounting style, and operate in a -55°C to +125°C temperature range.