11P-124J-50

Fastron
434-03-124J

11P-124J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 120mH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,402

Stock:

3,402 Can Dispatch Immediately

Factory Lead Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$2.36 $23.60
$1.66 $166.00
$1.34 $670.00
$1.22 $1,220.00
$1.18 $2,950.00
$1.10 $11,000.00
25,000 Quote
Product Attribute Attribute Value
Fastron
Product Category: RF inductors - Leaded
RoHS:  Details
Plugable Inductor
Radial
10.5 mm x 15 mm
Unshielded
120 mH
5 %
37 mA
186 Ohms
-
- 55 C
+ 125 C
50
PCB Mount
15 mm
-
-
10.5 mm
Ferrite
11P
Bulk
Application: RF
Brand: Fastron
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 90 kHz
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 20 kHz
Unit Weight: 14.652 g

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

11P/HC Fixed Inductors

Fastron 11P/HC Fixed Inductors feature a 10µH to 150mH inductance range, 35mA to 6.6A DC current range, and up to 10% tolerance. These inductors have shielded and unshielded options and a ferrite core material. 11P/HC inductors are available with shorter leads. Fastron inductors are designed for high currents, feature a PCB mounting style, and operate in a -55°C to +125°C temperature range.

Image Description
Infineon IM68A130V01XTMA1
MEMS Microphones
Harwin G125-MH11605M4P
Headers & Wire Housings G125-SL MALE HORIZ PCT W/ BMOUNT 16-WAY
Texas Instruments INA293A5IDBVT
Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, ultra-precise current sense amplifier 5-SOT-23 -40 to 125
KEMET R75TW382050H3J
Film Capacitors 1.6k V 0.82 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200
Texas Instruments AMC1350DWVR
Isolation Amplifiers +/-5-V-input precision reinforced isolated amplifier for voltage sensing
Analog Devices Inc. AD8512ARMZ-REEL
Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER
Analog Devices Inc. LT1994CMS8#PBF
High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr
Analog Devices Inc. LT3090MPDD#PBF
LDO Voltage Regulators 36V, 600mA Neg Lin Reg w/ Progmable C
Bourns RL622-104K-RC
RF inductors - Leaded 100mH 10% 25KHz 20mA
Fastron 11P-154K-50
RF inductors - Leaded 150mH 0.02MHz 10%