1008F-150K-01

Fastron
434-1008F-150K-01

1008F-150K-01

Mfr.:

Description:
RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.296 $592.00
$0.286 $6,864.00
$0.273 $13,650.00
100,000 Quote
Product Attribute Attribute Value
Fastron
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Unshielded
15 uH
10 %
260 mA
5 Ohms
28
PCB Mount
2.84 mm
2.5 mm
1 mm
Ferrite
AEC-Q200
1008F
Reel
Application: RF
Brand: Fastron
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 1.3 GHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.