09P-821J-50

Fastron
434-01-821J

09P-821J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 820uH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:

360 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$1.50 $15.00
$1.05 $105.00
$0.846 $423.00
$0.772 $772.00
$0.748 $1,870.00
$0.698 $6,980.00
$0.662 $16,550.00
50,000 Quote
Product Attribute Attribute Value
Fastron
Product Category: RF inductors - Leaded
RoHS:  Details
Plugable Inductor
Radial
8.8 mm x 12.5 mm
Unshielded
820 uH
5 %
310 mA
2.2 Ohms
-
- 55 C
+ 85 C
35
PCB Mount
12.5 mm
-
-
8.8 mm
Ferrite
09P
Bulk
Application: RF
Brand: Fastron
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 1.7 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 20 kHz

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

09P/09P_F (Pin Type Coils) Plugable Inductors

Fastron 09P/09P_F (Pin Type Coils) Plugable Inductors are offered in a wide range of inductance values from 1µF to 33,000µF and provide a high Q factor. The 09P (with tube) and 09P_F (with cap) ferrite core components are also suitable for high currents and high voltages. Cap and tube options protect the winding. These Fastron components are ideal for application in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF and signal filtering applications.

Image Description
Bel 5ET 2.5-R
Cartridge Fuses
KYOCERA AVX TRJD685K050RRJ
Tantalum Capacitors - Solid SMD 6.8 uF +/-10% 50V
Texas Instruments SN65176BDR
RS-485 Interface IC Differential Bus
Texas Instruments LM4040AIM3X-2.5/NOPB
Voltage References Prec MicroPwr Shunt Vtg Ref
Broadcom Limited HFBR-2524Z
Fibre Optic Transmitters, Receivers, Transceivers V-LINK HORIZONAL STD RCVR RoHS
Panasonic TQ2SS-L2-12V
Low Signal Relays - PCB 2A 12VDC DPDT 2 COIL LATCH SMD
Murata RCE5C2J820J2K1H03B
Multilayer Ceramic Capacitors MLCC - Leaded
TDK FA26C0G2J331JNU06
Multilayer Ceramic Capacitors MLCC - Leaded 630V 330pF C0G 5% RAD LS:5mm AEC-Q200
Panasonic AQW212EHA
Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open