09P-562J-50

Fastron
434-01-562J

09P-562J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 5.6mH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.07 $535.00
$0.724 $724.00
$0.701 $1,752.50
$0.657 $6,570.00
$0.634 $15,850.00
50,000 Quote
Product Attribute Attribute Value
Fastron
Product Category: RF inductors - Leaded
RoHS:  Details
Plugable Inductor
Radial
8.8 mm x 12.5 mm
Unshielded
5.6 mH
5 %
120 mA
15 Ohms
-
- 55 C
+ 85 C
70
PCB Mount
12.5 mm
-
-
8.8 mm
Ferrite
09P
Bulk
Application: RF
Brand: Fastron
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 630 kHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 20 kHz

This functionality requires JavaScript to be enabled.
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

09P/09P_F (Pin Type Coils) Plugable Inductors

Fastron 09P/09P_F (Pin Type Coils) Plugable Inductors are offered in a wide range of inductance values from 1µF to 33,000µF and provide a high Q factor. The 09P (with tube) and 09P_F (with cap) ferrite core components are also suitable for high currents and high voltages. Cap and tube options protect the winding. These Fastron components are ideal for application in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF and signal filtering applications.