07MFG-332J-50

Fastron
434-02-332J

07MFG-332J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 3.3mH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:

348 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.15 $4.15
$3.81 $38.10
$2.49 $249.00
$2.14 $1,070.00
$2.06 $2,060.00
$1.99 $4,975.00
$1.93 $9,650.00
$1.84 $18,400.00
25,000 Quote
Product Attribute Attribute Value
Fastron
Product Category: RF inductors - Leaded
RoHS:  Details
Plugable Inductor
Radial
10 mm x 12.5 mm
Shielded
3.3 mH
5 %
50 mA
6.1 Ohms
-
- 55 C
+ 125 C
100
PCB Mount
12.5 mm
-
-
10 mm
Ferrite
07MFG
Bulk
Application: High Current
Brand: Fastron
Lead Diameter: 0.65 mm
Lead Spacing: 3.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 20 kHz

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
Chip Quik PA0033C
PCBs & Breadboards TSSOP-14 to DIP-14 SMT Adapter (0.65 mm pitch) Compact Series
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Vishay K473K20X7RH53L2
Multilayer Ceramic Capacitors MLCC - Leaded 47000pF 100volt 10%
Vishay K474K20X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.47uF 50volts 10% X7R 5mm LS
onsemi MC74VHC14DG
Inverters 2-5.5V CMOS Hex Schmitt
Mallory Sonalert PB-1226PEAQ
Piezo Buzzers & Audio Indicators XDUCR, 1.1-3VPP 2600HZ, 12X10MM
Bourns PV36W202C01B00
Trimmer Resistors - Through Hole 2.0Kohms 10mm Square 25turn
Murata RDER71H104K0K1H03B
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10% 5.0MM
Mikroe MIKROE-1097
PCBs & Breadboards BREADBOARD CLEAR S/A 830 POINTS
Murata RCE5C1H823J2A2H03B
Multilayer Ceramic Capacitors MLCC - Leaded