07MFG-103J-50

Fastron
434-02-103J

07MFG-103J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 10mH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:

478 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.15 $4.15
$3.81 $38.10
$2.49 $249.00
$2.14 $1,070.00
$2.06 $2,060.00
$1.99 $4,975.00
$1.93 $9,650.00
$1.84 $14,720.00
24,000 Quote
Product Attribute Attribute Value
Fastron
Product Category: RF inductors - Leaded
RoHS:  Details
Plugable Inductor
Radial
10 mm x 12.5 mm
Shielded
10 mH
5 %
25 mA
12.1 Ohms
-
- 55 C
+ 125 C
100
PCB Mount
12.5 mm
-
-
10 mm
Ferrite
07MFG
Bulk
Application: High Current
Brand: Fastron
Lead Diameter: 0.65 mm
Lead Spacing: 3.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: -
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 20 kHz
Unit Weight: 3.269 g

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL32Y106KCVZNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF, 100V, 10%, X7S, 1210 Multi-layer Ceramic Capacitor
Mueller Electric BU-P3782-36-2
Test Leads TEST LEAD STACKABLE BANANA TO GRABBER 36" Red
Mueller Electric BU-P3782-36-0
Test Leads TEST LEAD STACKABLE BANANA TO GRABBER 36" Black
Mueller Electric BU-P1166-36-0
Test Leads ALLIGATOR CLIP/BANA PLUG 36" BLK
Mueller Electric BU-P1166-36-2
Test Leads ALLIGATOR CLIP/BANA PLUG 36" RED
TDK B82721A2152N001
Common Mode Chokes / Filters 3.3mH 1.5A 30% 17.9x17.3mm
Amphenol 031-320-RFX
RF Connectors / Coaxial Connectors SRT CRMP PLG 58 141 LMR195 BELDEN 7806A
KEMET C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10%
Pomona B-36-0
Test Leads 36in. Banana Plug Patch Cord (Black)
Microchip PIC16F1517-I/P
8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V