06H-102X-00

Fastron
434-6H-102

06H-102X-00

Mfr.:

Description:
Ferrite Beads 2X1.5 TRN 400 OHM 4 LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 663

Stock:

663 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$1.27 $12.70
$1.09 $27.25
$0.865 $86.50
$0.774 $193.50
$0.727 $290.80
$0.614 $736.80
$0.59 $1,652.00
$0.567 $2,948.40
Product Attribute Attribute Value
Fastron
Product Category: Ferrite Beads
RoHS:  Details
06H
Chokes
Axial
400 Ohms
1 A
- 55 C
+ 85 C
10.5 mm
-
-
6.3 mm
Bulk
Brand: Fastron
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 400
Subcategory: Ferrites
Termination: -
Test Frequency: 110 MHz
Type: Wideband Choke
Unit Weight: 2.341 g

This functionality requires JavaScript to be enabled.
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
Neutrik NC3MAAH
XLR Connectors 3P MALE CHASS HORIZONTAL
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
HUBER+SUHNER RG_174_/U
Coaxial Cables SOLD IN METERS
Littelfuse 01000020Z
Fuse Clips 5mm Clip
NXP MRF101AN
RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V
Fair-Rite 2961666631
Ferrite Beads 61 WOUND BEAD Z=1000 OHM @100MHz
Neutrik NC3FAAH
XLR Connectors RECP, AA series, XLR 3 pin, plastic/gold
Apem 42006-5B1/4
Knobs & Dials BLK .940 DIA KNOB
Molex 08-50-0113 (Cut Strip)
Headers & Wire Housings KK TERM 22-30G Cut Strip of 100
Omron G6SU-2 DC5
Low Signal Relays - PCB ThruHole 1Coil Latch DPDT 5VDC 100mW