5978003801

Fair-Rite
623-5978003801

5978003801

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 78 TOROID 12.7mm 61mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,855

Stock:

4,855 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$20.39 $20.39
$18.51 $185.10
$14.23 $284.60
$13.91 $695.50
$11.42 $1,142.00
$11.01 $2,202.00
$10.30 $5,150.00
$9.97 $9,970.00
$9.77 $19,540.00
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  Details
Ferrite Toroids / Ferrite Rings
Toroids
35.55 mm
61 mm
12.7 mm
59
Bulk
78
Brand: Fair-Rite
Inductance: 3.155 uH
Factory Pack Quantity: 100
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Ring Core
Unit Weight: 106 g

CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic coated parts that can withstand a minimum breakdown voltage of 1000Vrms. The 59x toroid cores are supplied burnished to break sharp edges. These cores are ideal for use in power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.

Image Description
Texas Instruments ULN2803CDWR
50-V, eight-channel darlington array
Vishay XLD8A24CAHM3/I
6.8KW 24V 5% SMD BI XCLAMP TVS
Fair-Rite 5967003801
67 TOROID
Fair-Rite 5968002701
68 TOROID
Fair-Rite 5978018701
78 TOROID
Adafruit 4473
USB Type A to Type C Cable - 1ft - 0.3 meter
CUI Devices CBL-UA-UC-15BP
Cable, USB, 1500 mm, Type A 2.0 to Type C 2.0, 28 AWG, PVC, Black
Adafruit 4696
USB Type C Cable with Data/Charge Switch - 1 meter long
Fair-Rite 5943003801
43 Toroid 12.7mm 61mm
Fair-Rite 5952003801
52 Toroid 12.7x60MM