5975000301

Fair-Rite
623-5975000301

5975000301

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 75 Toroid T12.7/7.15/4.90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,442

Stock:

2,442 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.593 $5.93
$0.532 $53.20
$0.463 $115.75
$0.445 $222.50
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  Details
Ferrite Toroids / Ferrite Rings
Toroids
59
Bulk
75
Brand: Fair-Rite
Factory Pack Quantity: 3156
Subcategory: Ferrites
Type: Ring Core
Unit Weight: 2 g

CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic coated parts that can withstand a minimum breakdown voltage of 1000Vrms. The 59x toroid cores are supplied burnished to break sharp edges. These cores are ideal for use in power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.

Image Description
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Fair-Rite 5977000201
Ferrite Toroids / Ferrite Rings 77 TOROID
Fair-Rite 5975001101
Ferrite Toroids / Ferrite Rings 75 TOROID
Fair-Rite 5967000101
Ferrite Toroids / Ferrite Rings 67 TOROID
TDK CK45-B3DD102KYNNA
Ceramic Disc Capacitors D: 7.5mm 2kV 1000pF B 10% LS:5mm
Fair-Rite 5977000301
Ferrite Toroids / Ferrite Rings 77 TOROID 4.90mm 12.70mm
Fair-Rite 5943000901
Ferrite Toroids / Ferrite Rings 43 Toroid
Fair-Rite 5943001101
Ferrite Toroids / Ferrite Rings 43 Toroid T13/7.9/6.4-43
Fair-Rite 5961000101
Ferrite Toroids / Ferrite Rings 61 Toroid T5.8/3/1.5-61
Fair-Rite 5975000201
Ferrite Toroids / Ferrite Rings 75 TOROID T9.5/4.8/3.2-75