5943003801

Fair-Rite
623-5943003801

5943003801

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Toroid 12.7mm 61mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,499

Stock:

14,499 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$16.78 $16.78
$14.64 $146.40
$11.33 $226.60
$10.99 $549.50
$9.84 $984.00
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  Details
Ferrite Toroids / Ferrite Rings
Toroids
35.55 mm
61 mm
12.7 mm
59
Bulk
43
Brand: Fair-Rite
Inductance: 1.075 uH
Factory Pack Quantity: 100
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Ring Core
Unit Weight: 106 g

CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic coated parts that can withstand a minimum breakdown voltage of 1000Vrms. The 59x toroid cores are supplied burnished to break sharp edges. These cores are ideal for use in power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.

Image Description
Fair-Rite 2631803802
Ferrite Cable Cores 31 Round Cable Core Z = 119 OHM @100 MHz
Vishay HVCC153Y6P101MEAX
Ceramic Disc Capacitors 15kVDC 100pF 20% Y6P Straight LL
Fair-Rite 5943002701
Ferrite Toroids / Ferrite Rings 43 TOROID 12.7mm 35.55mm
Fair-Rite 5961003801
Ferrite Toroids / Ferrite Rings 61 TOROID 12.7mm 61mm
Fair-Rite 2873000202
Ferrite Toroids / Ferrite Rings 73 Multi Aperture Z = 125OHMS @ 10MHZ
Fair-Rite 5943001001
Ferrite Toroids / Ferrite Rings 43 TOROID CORE 7.5mm 29mm
Fair-Rite 2643251002
Ferrite Cable Cores 43 ROUND CABLE CORE CS39/17/22-43
Fair-Rite 5952003801
Ferrite Toroids / Ferrite Rings 52 Toroid 12.7x60MM
Fair-Rite 5943000301
Ferrite Toroids / Ferrite Rings 43 Toroid T13/7.2/4.8-61
Vishay HVCC153Y6P221MEAX
Ceramic Disc Capacitors 15kVDC 220pF 20% Y6P Straight LL