2861010002

Fair-Rite
623-2861010002

2861010002

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 61 MULIT APERTURE 625ohm@250MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,131

Stock:

4,131 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.58 $9.58
$8.17 $81.70
$6.21 $155.25
$6.03 $301.50
$5.34 $534.00
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  Details
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
6.8 mm
30.2 mm
15 mm
Bulk
61
Brand: Fair-Rite
Frequency: 250 MHz
Impedance: 510 Ohms
Outside Width: 28.7 mm
Pitch Spacing: 0.575 in (14.6 mm)
Factory Pack Quantity: 294
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: MHR Square Core
Unit Weight: 46 g

CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909630
TARIC:
8504901110
ECCN:
EAR99
Image Description
Bourns CRM2512-FX-10R0ELF
Current Sense Resistors - SMD 2watts 1% 10ohms 100 PPM 2512
Fair-Rite 2843000202
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@123OHM
Fair-Rite 2661102002
Ferrite Cable Cores 61 Round Cable Core Z=190 OHM @100MHz
TDK C3216X7R1H105K160AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 1uF 10% X7R
Fair-Rite 2843009902
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 28.7mm 14.25mm
Fair-Rite 5961004901
Ferrite Toroids / Ferrite Rings 61 Toroid T16/9.6/6.4-61
Fair-Rite 2861001502
Ferrite Toroids / Ferrite Rings 61 MULIT APERTURE Z = 90OHMS @ 100MHZ
Fair-Rite 2861000202
Ferrite Toroids / Ferrite Rings 61 Multi Aperture Core 150 Ohms 100MHz
Fair-Rite 5961002701
Ferrite Toroids / Ferrite Rings 61 TOROID T36/23/13-61
Fair-Rite 2843006802
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 13.3mm 27mm 7.5mm