2843000302

Fair-Rite
623-2843000302

2843000302

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture Core Z=130 @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,061

Stock:

9,061 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.707 $0.71
$0.417 $4.17
$0.389 $38.90
$0.275 $2,791.25
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
3.8 mm
7.5 mm
28
Bulk
43
Brand: Fair-Rite
Frequency: 20 MHz to 300 MHz
Impedance: 130 Ohms
Outside Width: 10.3 mm
Pitch Spacing: 0.225 in (5.7 mm)
Factory Pack Quantity: 350
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Oval Core
Unit Weight: 2.600 g

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
Fair-Rite 5943000501
Ferrite Toroids / Ferrite Rings 43 TOROID
Fair-Rite 2843000202
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@123OHM
Fair-Rite 2661102002
Ferrite Cable Cores 61 Round Cable Core Z=190 OHM @100MHz
Fair-Rite 2843001502
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@59OHM
Fair-Rite 2843009902
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 28.7mm 14.25mm
Fair-Rite 2843010302
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@295OHM
Fair-Rite 2861000202
Ferrite Toroids / Ferrite Rings 61 Multi Aperture Core 150 Ohms 100MHz
Fair-Rite 2843010402
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 19.45mm 12.7mm 9.5mm
Fair-Rite 2861000302
Ferrite Toroids / Ferrite Rings 61 Multi Aperture 13.3x10.3x7.5MM
Fair-Rite 2843002402
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 7mm 6.2mm 4.2mm