2773044446

Fair-Rite
623-2773044446

2773044446

Mfr.:

Description:
Ferrite Beads 73 SM BEAD 1.1 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:

255 Can Dispatch Immediately
Quantities greater than 255 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.465 $0.47
$0.368 $3.68
$0.238 $23.80
$0.201 $50.25
$0.179 $89.50
$0.153 $153.00
$0.149 $372.50
$0.136 $680.00
$0.132 $1,320.00
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Beads
RoHS:  Details
27
Ferrite Beads
- 55 C
+ 125 C
-
-
3.5 mm
Bulk
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 30000
Subcategory: Ferrites
Termination: -
Unit Weight: 90 mg
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8548000000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99