2773007112

Fair-Rite
623-2773007112

2773007112

Mfr.:

Description:
Ferrite Beads 73 BEAD ON LEAD Z=135 OHM @ 25MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.484 $0.48
$0.273 $2.73
$0.246 $24.60
$0.238 $59.50
Full Reel (Order in multiples of 4500)
$0.238 $1,071.00
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Beads
RoHS:  Details
27
Ferrite Beads
115 Ohms
Reel
Cut Tape
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 4500
Subcategory: Ferrites
Termination: -
Test Frequency: 25 MHz
Type: Bead on Lead
Unit Weight: 600 mg
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8548000000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99