2761019447

Fair-Rite
623-2761019447LF

2761019447

Mfr.:

Description:
Ferrite Beads 61 SM BEAD Z=50 OHM @250MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,196

Stock:

9,196 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2800)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.502 $0.50
$0.277 $2.77
$0.249 $24.90
$0.216 $54.00
Full Reel (Order in multiples of 2800)
$0.216 $604.80
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Beads
RoHS:  Details
27
Ferrite Beads
Axial
36 Ohms
5.1 mm
-
-
3.5 mm
Reel
Cut Tape
MouseReel
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 2800
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: SMD Bead
Unit Weight: 150 mg
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8548000000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

Surface Mount Ferrite Beads

Fair-Rite Surface Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. Fair-Rite Surface Mount Ferrite Beads are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.

Image Description
Renesas Electronics AT25SF321B-MHB-T
NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash
Mini-Circuits EP2W1+
Signal Conditioning MMIC POWER SPLTR SURFACE MOUNT
Nisshinbo Micro Devices R1245N001H-TR-FE
Switching Voltage Regulators Buck DC/DC Converter
Molex 212132-0002
Headers & Wire Housings Pico-EZMate Plus1.0 RecHsg LH 2Ckt
Texas Instruments LMK1C1104PWR
Clock Buffer 4-channel output LVCMOS 1.8-V buffer 8-TSSOP -40 to 125
Murata ECASD31E226M040KA0
Aluminium Organic Polymer Capacitors
TE Connectivity 2345986-1
USB Connectors USB TYPE C 3.1 TOP MNT DUAL SMT 1.63CH
Texas Instruments TPS7A5401RPST
LDO Voltage Regulators 4-A, low-VIN (1.1-V), low-noise, high-accuracy, ultra-low-dropout (LDO) voltage regulator 12-VQFN-HR -40 to 125
Murata ECASD40E337M006KA0
Aluminium Organic Polymer Capacitors
Vishay V3PM6HM3/H
Schottky Diodes & Rectifiers 60V 3A TMBS SMP (DO-220AA)