2631102002

Fair-Rite
623-2631102002

2631102002

Mfr.:

Description:
Ferrite Cable Cores 31 Round Cable Core Z=260 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41,212

Stock:

41,212 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.71 $4.71
$4.13 $41.30
$2.98 $74.50
$2.64 $264.00
$2.59 $647.50
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  Details
26
Round Cable Cores Solid
260 Ohms
12.8 mm
25.9 mm
28.6 mm
Bulk
31
Brand: Fair-Rite
Frequency: 1 MHz to 300 MHz
Product Type: Ferrite Cable Cores
Shape: Round
Factory Pack Quantity: 159
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Round Cable Core
Unit Weight: 55 g

CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Image Description
STMicroelectronics STM32C031C6T6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART
Fair-Rite 0431164181
Ferrite Clamp On Cores Low & BB Freq 31 Mat 260Ohm @250MHz Round
Fair-Rite 2631626402
Ferrite Cable Cores 31 Round Cable Core Z=225 OHM @ 100 MHz
Fair-Rite 2631540002
Ferrite Cable Cores 31 Round Cable Core Z=300 OHM @100MHz
Fair-Rite 2631803802
Ferrite Cable Cores 31 Round Cable Core Z = 119 OHM @100 MHz
Fair-Rite 2643102002
Ferrite Cable Cores 43 Round Cable Core Z= 235 OMH @100 MHz
Fair-Rite 2646665702
Ferrite Cable Cores 46 Round Core 17.45x9.50x28.60MM
KEMET T491A105K025AT
Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 10% ESR=8Ohms
Infineon CY7C1021DV33-10ZSXIT
SRAM 2Mb 10ns 3.3V 64Kx16 Fast Async SRAM
TE Connectivity 925324-1
Headers & Wire Housings 1 POS FF RECP. HSG.(BLACK)