2518121217Y3

Fair-Rite
623-2518121217Y3

2518121217Y3

Mfr.:

Description:
Ferrite Beads MultLyr Chip Bead 120 OHM 1812 3000mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41,261

Stock:

41,261 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.372 $0.37
$0.193 $1.93
$0.19 $19.00
Full Reel (Order in multiples of 1000)
$0.182 $182.00
$0.132 $1,320.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Beads
RoHS:  Details
25
Ferrite Chip Beads
SMD/SMT
1812 (4532 metric)
120 Ohms
3 A
25 %
40 mOhms
- 55 C
+ 125 C
4.5 mm
3.2 mm
1.5 mm
-
Reel
Cut Tape
MouseReel
Brand: Fair-Rite
Capacitance: -
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Unit Weight: 27 mg

CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8548000000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99

Surface Mount Ferrite Beads

Fair-Rite Surface Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. Fair-Rite Surface Mount Ferrite Beads are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.

Image Description
Wurth Elektronik 150060GS75003
Standard LEDs - SMD WL-SMCW 1.6Kmcd Gren 3.2V 0603 525nm Adv
Wurth Elektronik 150060BS75003
Standard LEDs - SMD WL-SMCW 350mcd 3,2V 0603 Blue 470nm Adv
KEMET C0603C222JATACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.0022uF X8G 5% 0603 AEC-Q200
Global Connector Technology (GCT) MEM2075-00-140-01-A
Memory Card Connectors Micro SD Push-Push, SMT, 1.40mm Profile, With Peg, Open Switch, T&R
Coilcraft 0603DC-39NXJRW
RF Inductors - SMD 0603 39nH 680mA 5% DCR=.163OhmsAEC-Q200
Texas Instruments ADS1293CISQ/NOPB
Analog Front End - AFE Lo Pwr Intg Analog Front End
Molex 105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH TABS
KYOCERA AVX 0603YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KYOCERA AVX 06033A152FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1500pF C0G 0603 1%