2518061017Y6

Fair-Rite
623-2518061017Y6

2518061017Y6

Mfr.:

Description:
Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,189

Stock:

17,189 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.316 $0.32
$0.201 $2.01
$0.14 $14.00
$0.126 $63.00
$0.104 $104.00
Full Reel (Order in multiples of 2000)
$0.10 $200.00
$0.093 $372.00
$0.087 $870.00
$0.086 $2,064.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Beads
RoHS:  Details
25
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
100 Ohms
6 A
25 %
20 mOhms
- 55 C
+ 125 C
4.5 mm
1.6 mm
1.6 mm
-
Reel
Cut Tape
MouseReel
Brand: Fair-Rite
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 2000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Unit Weight: 60 mg

CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8548000000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99
Image Description
Vishay TNPW060322K1BYEN
Thin Film Resistors - SMD 22.1Kohms 0.1% 10ppm
Diodes Incorporated B340B-13-F
Schottky Diodes & Rectifiers 40V 3A
Infineon CY7C65632-28LTXC
USB Interface IC USB High Speed Hub
Microchip MIC2288YD5-TR
Switching Voltage Regulators 1.2MHz PWM Boost Converter 1.2A
Winbond W25Q32JVSSIQ TR
NOR Flash spiFlash, 32M-bit, DTR, 4Kb Uniform Sector
Littelfuse SP0503BAHTG
ESD Suppressors / TVS Diodes TVS AVAL DIODE SMT
Wurth Elektronik 632723300011
USB Connectors WR-COM USB3.1 Type C SuperSpeed+ Rcpt
Panasonic EEE-FK1V101P
Aluminium Electrolytic Capacitors - SMD 100uF 35V
Vishay TNPW060347K5BEEA
Thin Film Resistors - SMD 47.5Kohms .1% 25ppm
TE Connectivity 2199119-4
PCI Express/PCI Connectors .5PITCH 3.2H KEY E EMBOSS NGFF MINICARD