2512065007Y3

Fair-Rite
623-2512065007Y3

2512065007Y3

Mfr.:

Description:
Ferrite Beads MultLyr Chip Bead 50 OHM 1206 3000mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,844

Stock:

16,844 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.186 $0.19
$0.126 $1.26
$0.069 $6.90
$0.063 $31.50
$0.054 $54.00
Full Reel (Order in multiples of 3000)
$0.05 $150.00
$0.047 $423.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Beads
RoHS:  Details
25
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
50 Ohms
3 A
25 %
30 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
-
Reel
Cut Tape
MouseReel
Brand: Fair-Rite
Capacitance: -
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 3000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Unit Weight: 10 mg

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Image Description
Murata GRM155R60J156ME15D
15 uF 6.3 VDC 20% 0402 X5R
Microchip MCP6007-E/SN
Dual, 1MHz Op Amp, E Temp
Panasonic EEH-AZA1H101B
50VDC 100uF 20% STD 10000h AEC-Q200
CUI Devices DS04-254-2-04BK-SMT
DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, 4 position, Black
Diodes Incorporated BAT54S-7-F
30V 350mW
Analog Devices Inc. MAX9063EUK+T
Ultra-Small, Low-Power Single Comparators in 4-Bump UCSP and 5-SOT23
Nexperia BSS138P,215
BSS138P/SOT23/TO-236AB
NXP PCF8563T/F4,118
ULTRA LO PWR CLK/CAL RTC IC
Kingbright APTD2012LQBC/D
0805 Dome Lens LED Blue- 465nm
ABRACON ABL-14.7456MHz-B1U