2512061216Y5

Fair-Rite
623-2512061216Y5

2512061216Y5

Mfr.:

Description:
Ferrite Beads MULTI-LAYER CHIP BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.186 $0.19
$0.151 $1.51
$0.087 $8.70
$0.058 $29.00
$0.048 $48.00
$0.047 $117.50
$0.039 $390.00
$0.037 $1,110.00
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Beads
RoHS:  Details
25
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
120 Ohms
5 A
25 %
20 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Bulk
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Unit Weight: 10 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8548000090
USHTS:
8548000000
TARIC:
8504509590