2506033317H0

Fair-Rite
623-2506033317H0

2506033317H0

Mfr.:

Description:
Ferrite Beads MULTILAYER CHIP BEAD Z=330 OHM@100MHz 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,910

Stock:

6,910 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.216 $2.16
$0.186 $18.60
$0.151 $37.75
Full Reel (Order in multiples of 4000)
$0.151 $604.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Beads
RoHS:  Details
25
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
330 Ohms
50 mA
25 %
1.2 Ohms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
-
Reel
Cut Tape
MouseReel
Brand: Fair-Rite
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Unit Weight: 2 mg

CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8548000000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99

Surface Mount Ferrite Beads

Fair-Rite Surface Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. Fair-Rite Surface Mount Ferrite Beads are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.

Image Description
Microchip MCP6007T-E/SN
Operational Amplifiers - Op Amps Dual, 1MHz Op Amp, E Temp
onsemi FSUSB42MUX
USB Switch ICs Low Power, Two-Port USB 2.0 (480Mbps)
Toshiba SSM6L39TU,LF
MOSFET Small Signal MOSFET
Vishay SI2369DS-T1-GE3
MOSFET -30V Vds 20V Vgs SOT-23
Texas Instruments TPS62170QDSGTQ1
Switching Voltage Regulators 3-17V 0.5A Automotiv Step-Down Converter
Nexperia 74AHC1G66GV,125
Analogue Switch ICs 74AHC1G66GV/SOT753/SO5
TE Connectivity CRG0603ZR
Thick Film Resistors - SMD CRG0603 ZEROHM
Nexperia 74AHC1G66GV-Q100H
Analogue Switch ICs 74AHC1G66GV-Q100/SOT753/SO5
Micro Commercial Components (MCC) 1N4148W-TP
Diodes - General Purpose, Power, Switching 100Vrm 71Vr 150mA 4.0A 100mW 1.5pF