2506031027Y0

Fair-Rite
623-2506031027Y0

2506031027Y0

Mfr.:

Description:
Ferrite Beads MultLyr Chip Bead 1000 OHM 0603 300mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275,106

Stock:

275,106 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.186 $0.19
$0.063 $0.63
$0.043 $4.30
$0.032 $16.00
$0.03 $30.00
Full Reel (Order in multiples of 4000)
$0.024 $96.00
$0.02 $160.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Fair-Rite
Product Category: Ferrite Beads
RoHS:  Details
25
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
300 mA
25 %
550 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
-
Reel
Cut Tape
MouseReel
Brand: Fair-Rite
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Unit Weight: 2 mg

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504901110
MXHTS:
85049099
BRHTS:
85045000
ECCN:
EAR99

Surface Mount Ferrite Beads

Fair-Rite Surface Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. Fair-Rite Surface Mount Ferrite Beads are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.

Image Description
Samtec FTSH-105-01-L-DV-K
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Keystone Electronics 5015
Test Plugs & Test Jacks SM TEST POINT ON T&R - MINIATURE
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Vishay CRCW0402100RFKEDC
Thick Film Resistors - SMD 1/16watt 100ohms 1% Commercial Use
Nexperia BC846BW,115
Bipolar Transistors - BJT BC846BW/SOT323/SC-70
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
onsemi SZBZX84C4V7LT1G
Zener Diodes ZEN REG .250W SPCL