0199000005

Fair-Rite
623-019905

0199000005

Mfr.:

Description:
EMI Kits Expanded Cable & Suppressor Kit 69pcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$777.33 $777.33
$690.97 $6,909.70
$570.05 $14,251.25
50 Quote
Product Attribute Attribute Value
Fair-Rite
Product Category: EMI Kits
RoHS:  Details
Expanded Cable & Suppressor
Bulk
Brand: Fair-Rite
Product Type: EMI Kits
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Unit Weight: 4 kg
                    
FAIR-RITE EMI SUPPRESSION EVALUATION KITS

623-019911 623-019905 623-019910 623-019914


These items have been discontinued by the manufacturer and
are no longer available. Listed below are the closest
possible replacement kits:


Discontinued Replacement

623-019911 623-019919
623-019905 623-019917
623-019910 623-019928
623-019914 623-019925

Please contact your Tech Sales representative for
assistance on the replacement kits.



5-1201-27

CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

Ferrite Engineering Kits

Fair-Rite Ferrite Engineering Kits include a multitude of shapes and materials to address a wide variety of design needs. Fair-Rite offers kits designed for EMI Suppression, Antenna/RFID, High Frequency Power, and Wireless Charging Applications.

Image Description
Honeywell BZ-2RQ-A2
15A @ 125 VAC SPDT Plunger Screw
STMicroelectronics 1N5711
15mA 70 Volt