FTR-K1AK005T-M

FCL Components
817-FTR-K1AK005T-M

FTR-K1AK005T-M

Mfr.:

Description:
General Purpose Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 800   Multiples: 20

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.12 $2,496.00
$2.92 $2,920.00
$2.81 $7,025.00
$2.76 $13,800.00

Product Attribute Attribute Value
FCL Components
Product Category: General Purpose Relays
Power Relays
Standard
5 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
440 VAC, 300 VDC
Solder Pin
Non-Latching
62 Ohms
Silver Tin Oxide (AgSnO2)
29 mm
12.7 mm
15.7 mm
Tray
Brand: FCL Components
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays