FTR-B4GA006Z-B05

FCL Components
817-FTRB4GA006Z-B05

FTR-B4GA006Z-B05

Mfr.:

Description:
Low Signal Relays - PCB SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$4.84 $2,420.00
$4.68 $4,680.00
$4.61 $11,525.00
$4.24 $21,200.00

Product Attribute Attribute Value
FCL Components
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Low Profile Relays
Miniature
6 VDC
2 Form C (DPDT-NO, NC)
1 A
Non-Latching
140 mW
Solder Pin
FTR-B4
Brand: FCL Components
Coil Resistance: 257 Ohms
Contact Form: DPDT (2 Form C)
Contact Material: Silver Nickel (AgNi) with Gold Plating
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Unit Weight: 1 g

FEATURED PRODUCTS
FCL COMPONENTS