ACDL1V1004-100-R

Eaton Electronics
504-ACDL1V1004-100-R

ACDL1V1004-100-R

Mfr.:

Description:
Power Inductors - SMD IND Audio Class D 10.0uH 4.4A SMT 4Pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,140

Stock:

1,140 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 300)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.56 $4.56
$3.88 $38.80
$3.58 $89.50
$2.67 $267.00
Full Reel (Order in multiples of 300)
$2.58 $774.00
$2.44 $1,464.00
$2.28 $2,052.00
$2.21 $5,304.00
$2.17 $10,416.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Class D Audio Inductor
Shielded
10 uH
20 %
36.6 mOhms
6.4 A
- 55 C
+ 155 C
12 MHz
12 mm
9.6 mm
11.3 mm
Alloy Powder
ACDL1V
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Core Type: Molded
Mounting Style: PCB Mount
Product: Audio Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Termination Style: SMD/SMT
Test Frequency: 100 kHz