XBAES35C

Eaton Electrical
504-XBAES35C
XBAES35C

Mfr.:

Description:
Terminal Block Tools & Accessories 5KVA TYPE AP XFMR 1PH 400-120/240 115C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,728

Stock:
1,728
Can Dispatch Immediately
On Order:
50
Expected 14/10/2025
350
Expected 9/12/2025
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.46 $7.46
$7.24 $72.40
$6.94 $173.50
$5.89 $294.50
$5.87 $587.00
$5.52 $1,380.00
$5.48 $2,740.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Terminal Block Tools & Accessories
Accessories
End Stop
35 mm DIN Rail
Brand: Eaton Electrical
Material: Polyamide
Product Type: Terminal Block Tools & Accessories
Series: XB IEC
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Unit Weight: 17.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99