D1RF1A1

Eaton Electrical
504-D1RF1A1

D1RF1A1

Mfr.:

Description:
General Purpose Relays ICE CUBE RELAY, SPDT, 15A, 110VDC COIL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$44.36 $44.36
$42.15 $421.50
$39.93 $998.25
$37.70 $1,885.00
$35.49 $3,549.00
$32.93 $8,232.50

Product Attribute Attribute Value
Eaton
Product Category: General Purpose Relays
General Purpose Relays
Cube
110 VDC
SPDT
15 A
Plug In
Socket
1.75 in
2 in
1 in
Brand: Eaton Electrical
IP Rating: IP40
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 27.216 g