B32671L0472J189

EPCOS / TDK
871-B32671L472J189

B32671L0472J189

Mfr.:

Description:
Film Capacitors 0.0047uF 5% 1kV 500Vrms REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 6800   Multiples: 6800

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1700)
$0.244 $1,659.20
$0.239 $13,001.60

Similar Products

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
4700 pF
1 kVDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
General Film Capacitors
500 VAC
5 %
2 Pin
9 mm (0.354 in)
- 55 C
+ 110 C
B3267*L* - MKP High Current
AEC-Q200
Reel
Brand: EPCOS / TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Product Type: Film Capacitors
Factory Pack Quantity: 1700
Subcategory: Capacitors
Part # Aliases: B32671L472J189