ECS-MPIL0630-2R2MC

ECS
520-MPIL0630-2R2MC

ECS-MPIL0630-2R2MC

Mfr.:

Description:
Power Inductors - SMD 2.2uH +/-20% 10A Iron Core Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 

On Order:

2,975

Factory Lead Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.854 $0.85
$0.714 $7.14
$0.611 $61.10
$0.609 $152.25
$0.595 $595.00
Full Reel (Order in multiples of 1500)
$0.468 $702.00
$0.465 $2,092.50
$0.415 $3,735.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
ECS
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
2.2 uH
20 %
10 A
15 mOhms
- 55 C
+ 125 C
Standard
7.4 mm
6.6 mm
3 mm
Iron
ECS-MPIL0530
Reel
Cut Tape
MouseReel
Application: Power
Brand: ECS
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2 g