DMN2041L-7

Diodes Incorporated
621-DMN2041L-7

DMN2041L-7

Mfr.:

Description:
MOSFETs MOSFET,N-CHANNEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,486

Stock:

14,486 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.783 $0.78
$0.52 $5.20
$0.381 $38.10
$0.37 $185.00
$0.32 $320.00
Full Reel (Order in multiples of 3000)
$0.169 $507.00
$0.15 $900.00
$0.135 $1,215.00
$0.123 $2,952.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
6.4 A
20 mOhms
- 12 V, + 12 V
500 mV
15.6 nC
- 55 C
+ 150 C
780 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 6.43 ns
Forward Transconductance - Min: 6 S
Product: MOSFET Small Signals
Product Type: MOSFETs
Rise Time: 13.19 ns
Series: DMN2041
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22.1 ns
Typical Turn-On Delay Time: 4.69 ns
Unit Weight: 8 mg