FFB0812HHE

Delta Electronics
108-FFB0812HHE

FFB0812HHE

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x38mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 270   Multiples: 90

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$27.29 $7,368.30

Product Attribute Attribute Value
Delta Electronics
Product Category: DC Fans
RoHS:  
Tubeaxial
80 mm
38 mm
80 mm
12 VDC
45.2 CFM (1.28 m3/min)
3400 RPM
Ball
39 dBA
2.4 W
Locked Rotor Sensor
Plastic
Wire Leads
FFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 7.1 mmAq
Product Type: DC Fans
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Unit Weight: 170 g