3090R-220M

Delevan
807-3090R-220M
3090R-220M

Mfr.:

Description:
RF Inductors - SMD .022uH 20% .14ohm Chip SMT Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$29.42 $29.42
$24.19 $241.90
$22.39 $559.75
Full Reel (Order in multiples of 50)
$21.11 $1,055.50
$19.90 $1,990.00
$19.47 $4,867.50
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS:  
Unshielded
22 nH
20 %
765 mA
140 mOhms
40
1 GHz
Standard
2.54 mm
2.54 mm
1.27 mm
3090R
Reel
Cut Tape
MouseReel
Application: RF
Brand: Delevan
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 3090R-220M T50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99